Molex39515-1008Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 3.81mm Solder ST Top Entry Thru-Hole Eurostyle
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 40.87 | |
| 6.9 | |
| 9.2 | |
| Eurostyle | |
| 3.5 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

