Molex395078007Connector Terminal Blocks
Conn Eurostyle Block F 7 POS 3.5mm Screw ST Panel Mount 8A/Contact Eurostyle™
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 7 | |
| 3.5 | |
| 1 | |
| 7 | |
| Screw | |
| Straight | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 34.8 | |
| 10.4 | |
| Green | |
| Eurostyle™ | |
| Panel Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

