Littelfuse39505000440Fuses
Fuse Cartridge Fast Acting 0.5A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 0.5 | |
| 125 | |
| 125 | |
| 0.11 | |
| 100@125VAC | |
| 0.025(Max) | |
| 0.157 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
Be protected by adding a subminiature 39505000440 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.11 W. Its maximum power dissipation is 0.11 W. This device has a current rating of 0.5. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 39505000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. Its fuse is made from thermoplastic. The maximum AC voltage rating is 125 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

