Littelfuse39502000440Fuses
Fuse Cartridge Fast Acting 0.2A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 0.2 | |
| 125 | |
| 125 | |
| 0.21 | |
| 100@125VAC | |
| 0.0075(Max) | |
| 2.978 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 39502000440 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.21 W. Its maximum power dissipation is 0.21 W. This device has a current rating of 0.2. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 39502000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. The maximum AC voltage rating is 125 VAC. Its fuse is made from thermoplastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

