Molex395005003Connector Terminal Blocks
Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| F | |
| 3 | |
| 3.5 | |
| 1 | |
| 3 | |
| Screw | |
| Right Angle | |
| 8/Contact | |
| 300V | |
| -40 | |
| 105 | |
| 11.3 | |
| 15.5 | |
| 11.1 | |
| Green | |
| Eurostyle™ | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

