Molex393570008Connector Terminal Blocks
Conn Eurostyle Block 8 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Eurostyle Block | |
| 8 | |
| 3.5 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 17.5/Contact | |
| 300V | |
| -30 | |
| 85 | |
| 28 | |
| 7.29 | |
| 8.51 | |
| Black | |
| Eurostyle™ | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

