Honeywell392JB1MEG
Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 1M | |
| 20% | |
| 350 | |
| 0.5 (1/2) | |
| Conductive Plastic | |
| -40 | |
| 120 | |
| Lin | |
| Pin | |
| Top | |
| 3.18 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 295 | |
| 50000 | |
| 1 | |
| 12.7 | |
| 34.53 | |
| Panel Mount/Through Hole |
Calibrate the resistance of a circuit with this 392JB1MEG potentiometer from Honeywell. This product has a resistance value of 1M Ohm. This part has a power rating of 0.5 (1/2) W. It has a tolerance of 20%. This part has an operating temperature of -40 to 120 °C. This device is made with conductive plastic technology. This product is 34.53 mm tall with a diameter of 12.7 mm. The 392JB1MEG part has a pin termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

