Honeywell392JA1MEG

Res Conductive Plastic POT 1M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole

Not sure what resistance value you need? No problem, applying this 392JA1MEG potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This product has a resistance value of 1M Ohm. This part has a power rating of 0.5 (1/2) W. This part has an operating temperature of -40 to 120 °C. The 392JA1MEG part has a pin termination style. It has a tolerance of 20%. This product is 34.53 mm tall with a diameter of 12.7 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.