| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Test Clip | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| Cable Mount | |
| 102 | |
| 15.49 | |
| 69.6 |
Performing testing? Have an abnormal connection which needs to be made? This test clip 3925-2 test terminal block from Pomona will make it possible to perform testing. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 102 °C. This product is 69.6 mm long with a diameter of 15.49 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

