Littelfuse39214000440Fuses
Fuse Cartridge Slow Blow Acting 4A 250V Radial 8.5 X 4 X 8mm Thermoplastic Bulk CQC/KC/SEMKO/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 4 | |
| 250 | |
| 250 | |
| 1.2 | |
| 40@250VAC | |
| 100(Min) | |
| 0.0128 | |
| Radial | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 39214000440 fuse from Littelfuse will protect your electronics. This device has a current rating of 4. This device has a maximum power dissipation of 1.2 W. Its maximum power dissipation is 1.2 W. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 39214000440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

