Littelfuse39213150000Fuses

Fuse Cartridge Slow Blow Acting 3.15A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/SEMKO/UL/VDE

Be protected by adding a subminiature 39213150000 fuse developed by Littelfuse. This device has a maximum power dissipation of 1.1 W. Its maximum power dissipation is 1.1 W. This device has a current rating of 3.15. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 39213150000 fuse has a radial termination style. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

21 parts: Ships in 2 days

    Total$0.25Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 21 parts
      • Price: $0.2502

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.