Top Searched
TE Connectivity390112-1Connector Socket
Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SO DIMM Socket | |
| SKT | |
| 144 | |
| 2 | |
| 0.8 | |
| Solder | |
| Right Angle | |
| 3.3V | |
| -55 | |
| 105 | |
| Tray | |
| 69.9 | |
| 29.9 | |
| 5.6 | |
| Natural | |
| Yes | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

