Grayhill39-701Switch Push Button

Switch Push Button N.O. SPST Round Plunger 0.15A 220VAC Momentary Panel Mount Solder Lug

Turn on and off portions of your circuit design with the aid of this 39-701 push button switch manufactured from Grayhill. This device has a maximum current rating of 0.15 A @ 115VAC. It has a SPST configuration. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 39-701 push switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC. This product is 19.69 mm tall.

143 parts: Ships in 2 days

    Total$81.00Price for 4

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 143 parts
      • Price: $20.25

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.