Grayhill39-601 REDSwitch Push Button
Switch Push Button N.O. SPST Round Plunger 0.15A 20VDC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| N.O. | |
| Threaded | |
| 0.15@5VDC | |
| 1000VAC | |
| 1000 | |
| 25 | |
| 1000000 | |
| Red | |
| 4.45 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| Thermoset Plastic | |
| Aluminum | |
| Straight | |
| -40 | |
| 85 | |
| 8-40 | |
| 6.35 | |
| 6.35 | |
| 15.63 |
Turn on and off portions of your circuit design with the aid of this 39-601 RED push button switch manufactured from Grayhill. This device has a maximum current rating of 0.15 A @ 5VDC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 39-601 RED push switch has a solder lug termination style. This product is 6.35 mm long, 15.63 mm tall and 6.35 mm deep. The maximum DC voltage rating is 20 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

