Molex39-53-2104Connector FFC-FPC
Conn FPC Connector SKT 10 POS 1.25mm Solder RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 1.25 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 200V | |
| 500 | |
| 20 | |
| -20 | |
| 80 | |
| 30 | |
| Tray | |
| 0.958 | |
| 18.25 | |
| 9.8 | |
| 5.4 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

