Molex39-53-2095Connector FFC-FPC
Conn FFC/FPC Connector SKT 9 POS 1.25mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 9 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 200V | |
| 20 | |
| -20 | |
| 80 | |
| 30 | |
| Tray | |
| 0.911 | |
| 17 | |
| 5 | |
| 9.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
