Molex39532065Connector FFC-FPC
Conn FFC/FPC Connector SKT 6 POS 1.25mm Solder ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 200V | |
| 20 | |
| -20 | |
| 80 | |
| 30 | |
| Tray | |
| 0.677 | |
| 13.25 | |
| 5 | |
| 9.8 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

