Grayhill39-351 BLKSwitch Push Button
Switch Push Button N.O. SPST Round Plunger 0.5A 220VAC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.35 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Plunger | |
| N.O. | |
| Threaded | |
| 0.5@115VAC | |
| 1000VAC | |
| 1000 | |
| 25 | |
| 250000 | |
| Black | |
| 4.45 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| Actuator/Panel | |
| O-Ring(Silicone)/O-Ring(Buna-N) | |
| Thermoset Plastic | |
| Aluminum | |
| Straight | |
| -40 | |
| 85 | |
| 8-40 | |
| 7.92 | |
| 7.92 | |
| 16.51 |
Ideal for quick switching situations this 39-351 BLK push button switch manufactured from Grayhill is a must. This device has a maximum current rating of 0.5 A @ 115VAC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 39-351 BLK push switch has a solder lug termination style. This product is 7.92 mm long, 16.51 mm tall and 7.92 mm deep. The maximum AC voltage rating is 220 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

