Molex39-30-2030Connector Headers and PCB Receptacles
Conn Wire to Board HDR 3Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
3Power | |
1 | |
Solder | |
4.2 | |
Straight | |
Center Key | |
9/Contact | |
600V | |
1000 | |
10 | |
-40 | |
105 | |
30 | |
Tray | |
0.809 | |
13.8 | |
12.45 | |
Mini-Fit Jr | |
Contact Plating Thickness | 0.889um |
3.5 | |
Through Hole |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.