Molex39301162Connector Headers and PCB Receptacles
Conn Wire to Board HDR 16 POS 4.2mm Solder RA Side Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 5.5 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 34.8 | |
| 19.93 | |
| 3.6 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

