Molex39014030Connector Discrete Wire Housing
Conn Housing RCP 3 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VAC|600VDC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 0.9 | |
| 13.8 | |
| 10.2 | |
| 20.6 | |
| Mini-Fit Jr™ | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

