Molex39013085Connector Discrete Wire Housing
Conn Housing RCP 8 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit Jr. Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 100|250 | |
| Bag | |
| 1.714 | |
| 18 | |
| 19.6 | |
| Mini-Fit Jr. | |
| Yes | |
| 4.2 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

