Molex39-01-2045Connector Discrete Wire Housing
Conn Housing RCP 4 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr Bag
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Housing | |
RCP | |
4 | |
2 | |
Crimp | |
4.2 | |
Straight | |
13/Contact | |
600VDC|600VAC | |
1000 | |
-40 | |
105 | |
30 | |
Bag | |
1.034 | |
9.6 | |
10.7 | |
19.6 | |
Mini-Fit Jr | |
Yes | |
4.2 | |
Cable Mount |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.