Arrow Electronic Components Online
3898|ADAFRUIT|simage
3898|ADAFRUIT|limage
Batteries

3898

Lithium Polymer Battery Rectangular 3.7V 400mAh Rechargeable

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8507.60.00.20
  • Automotive
    No
  • PPAP
    No
  • Non-Rechargeable/Rechargeable
    Rechargeable
  • Shape
    Rectangular
  • Voltage (V)
    3.7
  • Capacity (Ah)
    0.4
  • Chemistry
    Lithium-Ion Polymer
  • Number of Cells
    1
  • Termination Style
    Lead Wire
  • Memory Effect
    No
  • Sealed
    Yes
  • Product Weight (g)
    8.2
  • Package Height
    7.6
  • Package Width
    16.6
  • Package Length
    35.5

Documentation and Resources

Datasheets
Design resources