25-50% Off
Molex389690003Connector Terminal Blocks
Conn Barrier Strip 3 POS 12.7mm Solder ST Thru-Hole 50A/Contact TSE
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 3 | |
| 12.7 | |
| 1 | |
| 3 | |
| Solder | |
| Straight | |
| 50/Contact | |
| 600V | |
| 500 | |
| -40 | |
| 120 | |
| 25.6 | |
| 40.6 | |
| 21.6 | |
| 22.6 | |
| Black | |
| TSE | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

