Molex38720-6312Connector Terminal Blocks
Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 15A/Contact
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 12 | |
| 9.53 | |
| 1 | |
| 12 | |
| Solder | |
| Straight | |
| 15/Contact | |
| 300V | |
| -40 | |
| 130 | |
| 116.3 | |
| 15.7 | |
| 16.8 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

