Reduced Price
Molex38700-6106Connector Terminal Blocks
Conn Barrier Strip 6 POS 8.26mm Solder ST Thru-Hole 15A/Contact
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 6 | |
| 8.26 | |
| 1 | |
| 6 | |
| Solder | |
| Straight | |
| 15/Contact | |
| 300V | |
| -40 | |
| 130 | |
| 65.7 | |
| 12.7 | |
| 12.7 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

