Pomona Electronics3862-0Connector Accessories
Connector Accessories Mounting Base Straight Polycarbonate Black
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting Base | |
| Connector Electronic Test Equipment | |
| Straight | |
| Polycarbonate | |
| Black | |
| 115 | |
| 30.23 | |
| 5.59 | |
| 11.18 |
With this mounting base 3862-0 connector accessory from Pomona you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 30.23 mm long, 11.18 mm tall and 5.59 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

