Bourns3856A-286-103AL
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/3.75(Mech)Turn 6.35mm (19.05 X 28.55mm) Pin Panel Mount/Through Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 350 | |
| 2 | |
| Cermet | |
| -1 | |
| 125 | |
| ±150 | |
| Lin | |
| Pin | |
| Side | |
| 6.35 | |
| 1(Elec)|3.75(Mech) | |
| 1 | |
| 250 | |
| 1350 | |
| 50000 | |
| 19.05 | |
| 28.55 | |
| 30 | |
| Panel Mount/Through Hole |
This 3856A-286-103AL potentiometer from Bourns is your solution to resistance calibration in a circuit. This dependable part has a power rating of 2 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±150 ppm/°C. This product is 28.55 mm long with a diameter of 19.05 mm. The 3856A-286-103AL part has a pin termination style. It has a tolerance of 10%. This device utilizes cermet technology. This part has an operating temperature of -1 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

