Top Purchased
Bourns3852A-282-103AL
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 10% | |
| 350 | |
| 2 | |
| Cermet | |
| -1 | |
| 125 | |
| ±150 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 250 | |
| 1 | |
| 280 | |
| 50000 | |
| 1 | |
| 28.55 | |
| 19.05 | |
| 23.55 | |
| 30 | |
| Panel Mount |
This 3852A-282-103AL potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This durable part has a power rating of 2 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±150 ppm/°C. This device utilizes cermet technology. This part has an operating temperature of -1 to 125 °C. It has a tolerance of 10%. The 3852A-282-103AL part has a solder lug termination style. This product is 28.55 mm long, 23.55 mm tall and 19.05 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

