| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| TNC-BNC Adapter | |
| PL/RCP | |
| Straight | |
| M/F | |
| Gold | |
| 50 | |
| Bayonet Lock/Threaded | |
| Standard | |
| 14.48 | |
| 31.24 |
Do you have coaxial cables? This tnc-bnc adapter 3844 RF connector manufactured from Pomona is a must for you, it offers low transmission line impedance. This connector's body is plated in nickel. It has a straight body orientation. This product is 31.24 mm long with a diameter of 14.48 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
