| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Type N Adapter | |
| PL/RCP | |
| Right Angle | |
| M/F | |
| Gold | |
| 50 | |
| Standard | |
| 20.57 | |
| 33.53 | |
| 35.81 |
Ideal for any cable need, this type n adapter 3843 RF connector from Pomona will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in white bronze. It has a right angle body orientation. This product is 33.53 mm long and 35.81 mm tall with a diameter of 20.57 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

