Littelfuse38315000000Fuses
Fuse Cartridge Slow Blow Acting 5A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Electronic Ballast | |
| 8.5 X 8 | |
| 5 | |
| 300 | |
| 300 | |
| 1.25 | |
| 50@300VAC | |
| 90(Min) | |
| 0.0108 | |
| Radial | |
| 2 | |
| -40 | |
| 85 | |
| Ammo | |
| 8(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 38315000000 fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 1.25 W. This device has a current rating of 5. This device has a maximum power dissipation of 1.25 W. This fuse has a minimum operating temperature of -65 °C and a maximum of 125 °C. It has 2 terminals. The 38315000000 fuse has a radial termination style. Its fuse is made from thermoplastic. The maximum AC voltage rating is 300 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

