Littelfuse38211000430Fuses

Fuse Cartridge Slow Blow Acting 1A 250V Radial 8.5 X 8mm Thermoplastic Bulk CCC/CQC/KC/PSE/SEMKO/UL/VDE/cULus

Be protected by adding a subminiature 38211000430 fuse developed by Littelfuse. This device has a current rating of 1. Its maximum power dissipation is 0.4 W. This device has a maximum power dissipation of 0.4 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 38211000430 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8(Max) mm tall with a diameter of 8.5 mm. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    17 weeks
    • Price: $0.5573
    1. 200+$0.5573
    2. 250+$0.5517
    3. 500+$0.5462
    4. 1000+$0.5407
    5. 2000+$0.5353
    6. 2500+$0.5300
    7. 3000+$0.5247
    8. 4000+$0.5194
    9. 5000+$0.5142
    10. 10000+$0.5091

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.