3M38204-52S3-000PLConnector Headers and PCB Receptacles
Conn Wire to Board RCP 4 POS 2.54mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 5 | |
| 160V | |
| 1 | |
| -20 | |
| 70 | |
| Box | |
| 25.3 | |
| 14.5 | |
| 13 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

