Illinois Capacitor381LX332M035H012Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 3300uF 35V 20% (22 X 25mm) Snap-In 10mm 0.121 Ohm 1.9A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 35VDC | |
| 0.121 | |
| Low | |
| 1.9 | |
| 1019.56@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -40 | |
| 105 | |
| 22 | |
| 25 | |
| 16 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic 381LX332M035H012 aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 381LX332M035H012 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 3300uF. This product is 25 mm tall with a diameter of 22 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

