Illinois Capacitor381LX122M250A452Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1200uF 250V 20% (35 X 45mm) Snap-In 10mm 0.166 Ohm 2.3A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 250VDC | |
| 0.166 | |
| Low | |
| 2.3 | |
| 1643.17@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -40 | |
| 105 | |
| 35 | |
| 45 | |
| 67 | |
| 0.8 |
This electrolytic 381LX122M250A452 aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The 381LX122M250A452 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. Its capacitance value is 1200uF. This product is 45 mm tall with a diameter of 35 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

