Illinois Capacitor381LR331M450A042Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1.85A 3000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 330uF | |
| 20% | |
| 450VDC | |
| 0.402 | |
| Extreme Low | |
| 1.85 | |
| 4000@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 40 | |
| -25 | |
| 105 | |
| 35 | |
| 40 | |
| 60 | |
| 0.8 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic 381LR331M450A042 electrolytic capacitor from Cornell Dubilier is for you. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. The 381LR331M450A042 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 4000@5Min μA. This product is 40 mm tall with a diameter of 35 mm. Its capacitance value is 330uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

