| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.30.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Flat Cable | |
| 26 | |
| 40 | |
| 30.48 | |
| 1.27 | |
| Tinned Copper | |
| 300V | |
| 95 | |
| -20 | |
| 105 | |
| Roll | |
| 50.8 | |
| 1.07 | |
| 7x34 | |
| Multi Color |
The flat cable 3811/40 100 flat cable, developed by 3M, can help you save valuable space on your printed circuit board. Its cable is 30.48 m long. This flat cable has a minimum operating temperature of -20 °C and a maximum of 105 °C. It is insulated with polyvinyl chloride. It has a PVC jacket.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

