Amphenol SV Microwave3811-60006Connector RF
Conn SMPS 0Hz to 100GHz 50Ohm Solder ST SMD PL Gold Over Nickel Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SMPS | |
| PL | |
| Solder | |
| Straight | |
| M | |
| Gold Over Nickel | |
| 0 to 100G | |
| 0.56 | |
| 50 | |
| Push On | |
| 100 | |
| Standard | |
| -55 | |
| 125 | |
| Tray | |
| 2.41 | |
| 2.29 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

