Amphenol SV Microwave3811-40023Connector RF
3811-40023 Amphenol SV Microwave RF Connectors SMP 0Hz to 65GHz 50Ohm Solder ST SMD M Gold Over Nickel Tray - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SMPS | |
| M | |
| Solder | |
| Straight | |
| M | |
| Gold Over Nickel | |
| 0 to 65G | |
| 0.7 | |
| 50 | |
| 500 | |
| Standard | |
| -55 | |
| 125 | |
| Tray | |
| 2.54 | |
| 3.05 | |
| 2.29 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

