Glenair380HS100XW2524Backshells
Self-Locking Rotatable Coupling Composite Cone and Ring Style EMI/RFI Backshell 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Composite Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| Connector Circular | |
| 180° | |
| Composite | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Self-Locking Rotatable Coupling Composite Cone and Ring Style EMI/RFI Backshell |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

