Honeywell380C3500K
Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Potentiometer | |
| 500K | |
| 10% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 312 | |
| 100000 | |
| 1 | |
| 36.5 | |
| 27.78 | |
| Panel Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 380C3500K potentiometer from Honeywell is your solution! This part has a power rating of 2 W. This product has a resistance value of 500K Ohm. It has a tolerance of 10%. This product is 36.5 mm long and 27.78 mm. This part has an operating temperature of -55 to 120 °C. This device is made with conductive plastic technology. The 380C3500K part has a solder lug termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

