Honeywell380C21000
Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 1K | |
| 10% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Mech)|1(Elec) | |
| 1 | |
| 1 | |
| 312 | |
| 100000 | |
| 1 | |
| 30.15 | |
| 27.78 | |
| Panel Mount |
Infrequently adjust the resistor value for your circuit with this 380C21000 potentiometer from Honeywell. This dependable part has a power rating of 2 W. This product has a resistance value of 1K Ohm. This part has an operating temperature of -55 to 120 °C. It has a tolerance of 10%. This product is 30.15 mm long and 27.78 mm. The 380C21000 part has a solder lug termination style. This device utilizes conductive plastic technology.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

