Honeywell380C150K
Res Conductive Plastic POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 50K | |
| 10% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 312 | |
| 100000 | |
| 1 | |
| 65.07 | |
| 27.78 | |
| Panel Mount |
Calibrate the resistance of a circuit with this 380C150K potentiometer from Honeywell. This product has a resistance value of 50K Ohm. This durable part has a power rating of 2 W. It has a tolerance of 10%. The 380C150K part has a solder lug termination style. This part has an operating temperature of -55 to 120 °C. This device is made with conductive plastic technology. This product is 65.07 mm long and 27.78 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

