Honeywell380C11MEG
Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.07 X 27.78mm) Solder Lug Panel Mount
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 1M | |
| 20% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 312 | |
| 100000 | |
| 1 | |
| 65.07 | |
| 27.78 | |
| Panel Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 380C11MEG potentiometer from Honeywell is your solution! This product has a resistance value of 1M Ohm. This dependable part has a power rating of 2 W. This device is made with conductive plastic technology. It has a tolerance of 20%. The 380C11MEG part has a solder lug termination style. This product is 65.07 mm long and 27.78 mm. This part has an operating temperature of -55 to 120 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

