Glenair380AS018N2008DA3Backshells
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Rotatable | |
| -65 | |
| 175 | |
| Olive Drab | |
| Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief | |
| 38.1 |
This rotatable coupling-low profile emi/rfi non-environmental backshell with strain relief 380AS018N2008DA3 backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 20. This has a Connector Circular connector.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

