TE Connectivity37D645
Relay Accessories Aluminum Mounting Strip for Electromechanical Relay
The Potter & Brumfield range of relay sockets, including the KHA, KU, KRPA, and R10 relays, are designed to allow relays to be reinserted and replaced in the field. The use of hold down springs provides improved contact between the relay pin and the socket, and the use of plates and brackets permit various mounting options. The range of relay sockets can withstand currents up to 15 A with a maximum voltage of 300 VAC (600 V for 27E891). Depending on the module, the range of relay sockets are available in either push fit contacts or screw terminals for use with cables. Contacts are made using tin plated brass and the body of the sockets are made using either glass-filed polyester, polyester, or phenolic.
Drawings / Package
Key Features
• Compatible with KHA, KU, KRPA, and R10 relays
• Up to 15 A operating current
• Available in PCB, solder, or screw terminals
• Tin plated brass contacts and spring-loaded holding mechanism
General Applications
• Relay applications
• Maintenance
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Mounting Strip | |
| Electromechanical Relay | |
| Aluminum | |
| 63.5 | |
| 1.52 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

