Hammond Manufacturing379XPower Transformers
Power Transformer 2500VAC 193VA 18 Terminal Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| Power Transformer | |
| Dual | |
| Triple | |
| Parallel|Series | |
| Parallel|Series | |
| 5000|3000|173 | |
| 100|110|120|200|220|230|240 | |
| 2.697|3.371|5.393|6.742|50.34|445.4|890.8 | |
| 2.671(Typ)/2.911(Typ) | |
| 121.9(Typ)/0.062(Typ)/0.05(Typ) | |
| 2500VAC | |
| 193VA | |
| Wire Lead | |
| 18 | |
| 95.25 | |
| 141.3 | |
| 106.375 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

