Pomona Electronics3786-C-60Test and Measurement Accessories
Test Clip for Cable Tester
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Test Clip | |
| Cable Tester | |
| 50 | |
| 1524 |
Transmit your radio frequency signals reliably with this 3786-C-60 coaxial cable assembly from Pomona. This device has a maximum current rating of 5 A. This has a 2(Test Clip) to 2(Stack-Up Banana) connector. This part has a maximum operating temperature of 50 °C. It has a black jacket. It has a coaxial cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
